• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3334/3350/3355/6 Workshop Screwdriver set 6-piece Slot, Phillips, Pozidriv

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

6 pcs. 3334/3350/3355/6 stainless steel screwdriver

  • For slotted, Phillips andPozidriv
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature to prevent any rolling away at the workplace
  • Stainless steel to prevent extraneous rust
  • Lasertip for perfect fit

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

Material

Stainless steel

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

600 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816874 Wera 3334/3350/3355/6 Workshop Screwdriver set 6-piece Slot, Phillips, Pozidriv

Description

Stainless steel screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. Made of stainless steel against rust. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool. Including Rack for easy stowage or for wall mounting

Features

  • Force from Plus screwdrivers made of stainless steel against unsightly aircraft or rust from external sources. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under voltage is working. by laser treatment to the blade tip a micro-rough surface with edge hardening of up to 1000 vickers burned. You bites are formally in the screw head. The advantage of less costly slips, higher safety. The screwdriver sets are always delivered with rack, which can be attached to the wall. It is tidy storage and faster access is ensured.

Scope of delivery

  • 33346.741090 1 x 1.2 x 6.5 x 150
  • 3335 1 x 0.5 x 3.0 x 80
  • 3350 PH 1 x PH 1 x 80
  • 1 x PH 2 x 100
  • 3355 PZ 1x PZ 1 x 80
  • 1 x PZ 2 x 100

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)