User & Safety Instructions 816872 Wera 3334/6 Workshop Screwdriver set 6-piece Slot, Phillips
Description
Stainless steel screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. Made of stainless steel against rust. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool. Including Rack for easy stowage or for wall mounting
Features
Kraftform Plus screwdrivers made of stainless steel against unsightly aircraft or rust from external sources. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
Scope of delivery
33346.741090 1 x 1.2 x 6.5 x 150
3335 1 x 0.5 x 3.0 x 80
1 x 0.8 x 4.0 x 100
1 x 1.0 x 5.5 x 125
3350 PH 1 x PH 1 x 80
1 x PH 2 x 100
Hints
This text is machine translated.
Description
Stainless steel screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. Made of stainless steel against rust. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool. Including Rack for easy stowage or for wall mounting
Features
Kraftform Plus screwdrivers made of stainless steel against unsightly aircraft or rust from external sources. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
Scope of delivery
33346.741090 1 x 1.2 x 6.5 x 150
3335 1 x 0.5 x 3.0 x 80
1 x 0.8 x 4.0 x 100
1 x 1.0 x 5.5 x 125
3350 PH 1 x PH 1 x 80
1 x PH 2 x 100
Hints
This text is machine translated.
What kind of Screwdriver sets are you looking for?