• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 334/6 Workshop Screwdriver set 6-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pcs. Flat-tip/PH Kraftform Plus 334/6

  • Screwdriver set for slotted and Phillips screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With screw symbol and tip size identification markings on the handle
  • Non-roll feature
  • Lasertip for perfect fit

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Material

Tool steel

Material properties

alloyed

nickel plated

Length

285 mm

Screwdriver features

Multi-purpose tool grip

Weight

655 g

Width

195 mm

Height

85 mm

Dim

(L x W x H) 285 x 195 x 85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816640 Wera 334/6 Workshop Screwdriver set 6-piece Slot, Phillips

Description

High-quality Kraftform Plus screwdriver. Multi-component Kraftform handle. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool. Including Rack.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
  • By laser treatment to the blade tip a micro-rough surface with edge hardening of up to 1000 vickers burned. You bites are formally in the screw head. The advantage of less costly slips, higher safety. The screwdriver sets are always delivered with rack, which can be attached to the wall. It is tidy storage and faster access is ensured.

Scope of delivery

  • 334 1 x 1.2 x 6.5 x 150
  • 335 1 x 0.5 x 3.0 x 80
  • 1 x 0.8 x 4.0 x 100
  • 1 x 1.0 x 5.5 x 125
  • 350 PH 1 x PH 1 x 80
  • 1 x PH 2 x 100

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)