• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 334 SK/6 Workshop Screwdriver set 6-piece Slot, Phillips

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

335 SK/6 slot/cross-slit PH VDE screwdriver set 6 pce.

  • Slot / cross-head PH
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Material

Tool steel

Material properties

alloyed

nickel plated

Length

285 mm

Screwdriver features

Multi-purpose tool grip

Weight

660 g

Width

210 mm

Dim

(L x W) 285 mm x 210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824668 Wera 334 SK/6 Workshop Screwdriver set 6-piece Slot, Phillips

Description

Multi-component Kraftform handle. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. With Key Support for transferring high torques. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool.

Features

  • Kraftform handle, multi-component for high working speeds and particularly ergonomic screw. Lasertip round blades. Hexagon key help. Including Rack for easy stowage or for wall mounting.

Scope of delivery

  • 1 screwdriver each SK slotted 0,6x3,5/0,8x4,0/1,0x5,5/1,2x6,5. 1 screwdriver each SK PH 1, PH 2. Rack for storage.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)