• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 335/350/367/7 Lasertip Workshop Screwdriver set 7-piece Slot, Phillips, Pozidriv, Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

335/350/367/7 screwdriver set Kraftform Plus Lasertip + Rack 7pcs.

  • 6-piece screwdriver set
  • Lasertip for perfect tip
  • Kraftform Plus handles for high working speed and ergonomic screwdriving
  • With non-roll feature
  • Including storage rack
  • 'Lasertip®' logo with a stylised tip symbol on the right.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

Star socket

Material

Tool steel

Material properties

alloyed

nickel plated

Screwdriver features

Multi-purpose tool grip

Weight

740 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824665 Wera 335/350/367/7 Lasertip Workshop Screwdriver set 7-piece Slot, Phillips, Pozidriv, Star socket

Description

Multi-component Kraftform handle. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool.

Features

  • Kraftform handle, multi-component for high working speeds and particularly ergonomic screw. Lasertip round blades (in the case of flat-tip and cross-head). Including Rack for easy stowage or for wall mounting

Scope of delivery

  • 1 screwdriver each with 0.8 x 4.0 mm, Philips-PH 2/PZ 1 PZ 2, TORX ® TX15/TX20/TX25
  • Rack for storage.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)