• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 335 Workshop Slotted screwdriver Blade width: 6 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

335 1.2 x 6.0 x 100 MM SLIT SCREWDR.-Dr.

  • Screwdriver for slotted screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With screw symbol and tip size identification markings on the handle
  • Non-roll feature
  • Lasertip for perfect fit

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

6 mm

Blade thickness

1.2 mm

Blade length

100 mm

Length

205 mm

Handle length

105 mm

Blade type

Round

Blade Ø

6 mm

Material

Tool steel

Material properties

alloyed

Width

6 mm

Height

300 mm

Dim

(L x W x H) 205 x 6 x 300 mm

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Type

With laser tip

Handle grip dimensions

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817192 Wera 335 Workshop Slotted screwdriver Blade width: 6 mm Blade length: 100 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform handle. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
  • By laser treatment to the blade tip a micro-rough surface with edge hardening of up to 1000 vickers burned. You bites are formally in the screw head. The advantage of less costly slips, higher safety. The screwdriver sets are always delivered with rack, which can be attached to the wall. It is tidy storage and faster access is ensured.

Scope of delivery

  • 335 1.2 x 6.0 x 100 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)