User & Safety Instructions 817077 Wera 367/4 TORX HF Workshop Screwdriver set 4-piece Star socket
Description
High-quality Kraftform Plus screwdriver. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With screw terminal effect. Important for situations, in which a magnetic attitude is not possible. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool.
Features
Kraftform Plus screwdrivers with hold function. Screws are held securely on the tool by the clamping force from the surface pressure between the tip and the screw profile. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
Scope of delivery
367 TORX HF L1 x TX 20 x 300
1x TX 25 x 300
1x TX 27 x 300
1x TX 30 x 300
Hints
This text is machine translated.
Description
High-quality Kraftform Plus screwdriver. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With screw terminal effect. Important for situations, in which a magnetic attitude is not possible. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification to the dead bodies more finding and sorting of the tool.
Features
Kraftform Plus screwdrivers with hold function. Screws are held securely on the tool by the clamping force from the surface pressure between the tip and the screw profile. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
Scope of delivery
367 TORX HF L1 x TX 20 x 300
1x TX 25 x 300
1x TX 27 x 300
1x TX 30 x 300
Hints
This text is machine translated.
What kind of Screwdriver sets are you looking for?