• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 367/6 TORX® BO Workshop Screwdriver set 6-piece TORX BO

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

367/6 TORX BO Kraftform Plus Safety TORX screwdriver set + Rack 6 pcs.

  • For TORX® socket screws with safety pin
  • Black Point tip for enhanced corrosion protection
  • Hard materials to ensure rapid hand repositioning and soft zones ensure high torque transfer
  • With non-roll feature to prevent any rolling away
  • Including storage rack
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

TORX BO

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

580 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

Size

T BO 10/T BO 15/T BO 20/T BO 25/T BO 30/T BO 40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824671 Wera 367/6 TORX® BO Workshop Screwdriver set 6-piece TORX BO

Description

6-piece screwdriver set with power-grip shape for comfortable ergonomic working, the bubbles and schwielen can be avoided. TORX ® BO-screws possess in your drive profile a preceding peg. Thus, unauthorized loosening, because with "normal" TORX tools, these screws should not be operated. Only special TORX ® BO tools have a hole, in which the pin is recorded. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability the tip, increased protection against corrosion and exact form-fitting. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool. Including a convenient rack for the clear keeping of the screwdriver.

Features

  • TORX® screws with safety pin (BO = with bore hole)
  • Content: 6-piece set and rack in display carton
  • Kraftform, multi-component, sizes 2.0 x 12.0, 2.5 x 14.0; Kraftform, Weralit II, single-component

Scope of delivery

  • 1 screwdriver each TX BO 10/TX BO 15/TX BO 20/TX BO 25/TX BO 30/TX BO 40
  • Rack for storage.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)