• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 367/6 TORX® Workshop Screwdriver set 6-piece Star socket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

367/6 TORX screwdriver set Kraftform Plus + Rack 6 pcs.

  • Chrome-plated
  • Black Point tip for enhanced corrosion protection
  • Hard materials to ensure rapid hand repositioning and soft zones ensure high torque transfer
  • With non-roll feature to prevent any rolling away
  • Including storage rack
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

582 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

Size

T10/T15/T20/T25/T30/T40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824669 Wera 367/6 TORX® Workshop Screwdriver set 6-piece Star socket

Description

6-piece screwdriver set for Torx screws. Multi-component Kraftform-grip for fast and careful working. Kraftform Plus: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability the tip, increased protection against corrosion and exact form-fitting. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool. Including a convenient rack for the clear keeping of the screwdriver.

Features

  • TORX®
  • Content: 6-piece set and rack in display carton

Scope of delivery

  • 1 TORX screwdriver each TX10/TX15/TX20/TX25/TX30/TX40
  • Rack for storage.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)