• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 367/7 TORX® HF Workshop Screwdriver set 7-piece TORX

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

367/7 TORX HF Kraftform Plus screwdriver set with hold function

  • With Hold Function
  • T8 - T30
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

TORX

Material

Tool steel

Material properties

alloyed

nickel plated

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

680 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824672 Wera 367/7 TORX® HF Workshop Screwdriver set 7-piece TORX

Description

7-piece screwdriver set for Torx screws. Multi-component Kraftform-grip for fast and careful working. Screws are held securely on the tool by the clamping force from the surface pressure between the tip and the screw profile. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool.

Features

  • TORX®
  • Content: 7-piece set and rack in display carton

Scope of delivery

  • 1 screwdriver each HF TX8/TX10/TX15/TX20/TX25/TX27/TX30. Rack for storage.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)