Datasheet 2564286 Wera 467/7 TORX® HF Set 2 Screwdriver set
User & Safety Instructions
User & Safety Instructions 2564286 Wera 467/7 TORX® HF Set 2 Screwdriver set
Description
· Cross-grip screwdriver for transmitting particularly large torques and torques· Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working· With Tool Finder Take it easy: Color coding according to profiles and size stamping· With additional short legs for transferring extremely high torques due to the leverage effect of the long leg· With holding function on the long leg to hold the screw securely on the toolCross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function for a secure hold of the TORX® screw on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw. Includes metal rack for storage. The rack can be placed on the workbench or suspended in the tool wall.
This text is machine translated.
Scope of delivery
05023371001 1 x TX 10 x 100 mm
05023372001 1 x TX 15 x 100 mm
05023373001 1 x TX 20 x 100 mm
05023375001 x TX 25 x 100 mm
05023378001 1 x TX 30 x 200 mm
05023379001 1 x TX 40 x 200 mm
05023380001 1 x TX 45 x 200 mm
05136426001 1 x 214 x 78 mm
Description
· Cross-grip screwdriver for transmitting particularly large torques and torques· Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working· With Tool Finder Take it easy: Color coding according to profiles and size stamping· With additional short legs for transferring extremely high torques due to the leverage effect of the long leg· With holding function on the long leg to hold the screw securely on the toolCross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function for a secure hold of the TORX® screw on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw. Includes metal rack for storage. The rack can be placed on the workbench or suspended in the tool wall.
This text is machine translated.
Scope of delivery
05023371001 1 x TX 10 x 100 mm
05023372001 1 x TX 15 x 100 mm
05023373001 1 x TX 20 x 100 mm
05023375001 x TX 25 x 100 mm
05023378001 1 x TX 30 x 200 mm
05023379001 1 x TX 40 x 200 mm
05023380001 1 x TX 45 x 200 mm
05136426001 1 x 214 x 78 mm
What kind of Screwdriver sets are you looking for?