• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7773 B 05078205001 Ratchet 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7773 Square drive insert, 3/8 inch x 9 x 12 mm

  • Ratchet insert for Series 7000 torque wrenches
  • Reversible
  • Fitting 9 x 12 mm

Technical specifications

Product type

Ratchet

Downforce

3/8" (10 mm)

Length

44 mm

Weight

68 g

Width

14 mm

Height

22 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825007 Wera 7773 B 05078205001 Ratchet 3/8" (10 mm)

Description

Reversible ratchet insert for Series 7000 torque wrenches. Fitting 9 x 12 mm.

Features

  • Consumption 9 x 12 mm.

Scope of delivery

  • 7773 B 3/8" square plug-in tool.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)