• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 780 B 05042665001 Bit adapter 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 30 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

780B 3/8" connection parts

  • 3/8" adaptor
  • Suitable for 5/16" hexagon insert bits and Wera Series 2
  • With ball intercept ring
  • For 5/16" hexagon insert bits
  • Drive: 3/8" female square

Technical specifications

Product type

Bit adapter

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Hex head

Length

30 mm

Max. length

30 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3126-C 6,3

DIN 3126-C 8

DIN ISO 1173

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360316 Wera 780 B 05042665001 Bit adapter 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 30 mm 1 pc(s)

Description

Application: suitable for bits with 1/4" hexagon head drive to DIN 3126-C 6.3 or 5/16" hexagon drive according to DIN 3126-C8 (ISO 1173) and Wera connection items 1 or 2-
wheel drive: 3/8-square

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)