• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 780 C 05344514001 Bit adapter 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 35 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

780 C 1/2" connection parts

  • 1/2" adaptor
  • Suitable for 5/16" hexagon insert bits and Wera Series 2
  • With strong retaining ring
  • For 5/16" hexagon insert bits
  • Drive: 1/2" female square

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Downforce

1/2" (12.5 mm)

Length

35 mm

Max. length

35 mm

DIN standard

DIN 3126-C 6,3

DIN 3126-C 8

DIN 3126-E 11,2

DIN ISO 1173

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360321 Wera 780 C 05344514001 Bit adapter 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 35 mm 1 pc(s)

Description

Application: suitable for bits with 1/4" hexagon head drive to DIN 3126-C 6.3, 5/16" hexagon drive according to DIN 3126-C8, 7/16" hexagon drive according to DIN 3126-E 11.2 (ISO 1173), 5/8" hexagon drive and Wera connection items 1, 2, 6, 7 and 19
drive: 1/2-square

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)