• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8000 C Black Edition 05135882001 Zyklop socket wrench 1/2" 277 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Zyklop socket wrench

Downforce

1/2"

No. of teeth

72

Length

277 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437360 Wera 8000 C Black Edition 05135882001 Zyklop socket wrench 1/2" 277 mm

User & Safety Instructions

User & Safety Instructions 3437360 Wera 8000 C Black Edition 05135882001 Zyklop socket wrench 1/2" 277 mm

Description

Cyclops-handle with 1/2"-drive. High-quality and robust matt-black chrome-plated surface. Due to the fine toothing with 72 teeth, a low drawback angle of 5° is possible. The ratchet head can be freely swiveled and can be locked in any position by means of the slide switch on both sides. Easy to work with a large hand free space is possible even in very narrow or difficult to reach installation situations. The defined fixing at 0°, 15° and 90° to the left and right guarantees safe working without slipping of the ratchet head. In the 0°-Position the ratchet with Adapter and Bit is applicable as a conventional screwdriver. The flywheel mass construction provides acceleration of the screw process. The rotary-symmetrical structure of the Kraftform-grip and the free-run sleeve support the rapid twirling. Hand injuries such as bubbles and swells are avoided by the shape of the Kraftform grip which fits perfectly into the hand. The hard materials used for the handle guarantee a quick grip without the risk of the skin sticking to the handle. The softer, "slide-proof" zones enable the lossless transmission of high forces. For 1/2"-square socket wrench inserts as well as 1/2"-connecting parts with square drive, with ball lock.

This text is machine translated.

Features

  • For 1/2"-square socket wrench inserts as well as 1/2"-connecting parts with square drive, with ball locking Design: Flywheel construction and handy quick-turn sleeve for high working speed
  • Freely pivotable ratchet head
  • Defined position at 0 90°, 90° to the left and right and 15° to the inside
  • Can be used at 0°-position like a conventional screwdriver
  • Push-button release
  • Left/right changeover, fine-toothed, small drawback angle of 5° Grip: Multi-component power grip for fatigue-free working

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)