• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8008 A Zyklop Mini 3 05003793001 Forward/reverse ratchet 1/4" 100 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

8008 A Cyclops Mini 3 ratchet with 1/4" drive

  • Easy left/right switching
  • Ideal for cramped screw situations
  • Fine-toothed ratchet mechanism and small return angle of 6°

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/4"

No. of teeth

60

Length

100 mm

Weight

66 g

Width

50 mm

Height

27 mm

Dim

(L x W x H) 100 x 50 x 27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240061 Wera 8008 A Zyklop Mini 3 05003793001 Forward/reverse ratchet 1/4" 100 mm

Description

The Wera Cyclops Mini 3 ratchet for 1/4" nuts. Simple operation even with only one hand in cramped screw applications. Die-forged full steel design Fine-tooth mechanics with 60 teeth enables a small drawback angle of 6° for precise working. The knurled wheel allows fast screwing in tight situations, when there is no place for the ratchet. Easy left/right switching. Ergonomically shaped ratchet head and lever.

Application:
For 1/4"-square socket wrench inserts as well as 1/4"-connecting parts with square drive, with ball lock Design: Drop-forged full steel design; fine-toothed ratchet mechanism, small return angle 6°; switching from left to right running and vice versa via the changeover lever Handle: Kraftform grip with proven Kraftform geometry offers perfectly formed contact surfaces for the fingers; ergonomically shaped ratchet head and lever

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)