• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 846 05104632001 Countersink 10.4 mm HSS 1/4" (6.3 mm) 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
10.4 mm
Material
HSS
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

846 3-nutige countersink bits

  • 3-flute countersink bit
  • For deburring, countersinking, and chamfering
  • Long service life
  • Perfect chip removal
  • Low jamming risk

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

10.4 mm

Angle

90°

No. of blades

3

Material

HSS

Working length

20 mm

Total length

34 mm

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360368 Wera 846 05104632001 Countersink 10.4 mm HSS 1/4" (6.3 mm) 1 pc(s)

Description

Application: For deburring, chamfers, lowering design: cutting part to DIN 335-C, 90° with 3 cutting edges drive: 1/4" hex suitable for holders with recording according to DIN 3126-D 6.3 ISO 1173

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)