• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 932 A Workshop Slotted screwdriver Blade width: 7 mm Blade length: 125 mm DIN 5264-A, DIN ISO 2380

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

7 mm

Blade thickness

1.2 mm

Blade length

125 mm

Length

230 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Hexagonal

Blade Ø

6 mm

Material

Tool steel

Material properties

alloyed

DIN standard

DIN 5264-A

DIN ISO 2380

Width

300 mm

Height

300 mm

Dim

(L x W x H) 230 x 300 x 300 mm

Downforce

Slot

Screwdriver features

Metal cap

Multi-purpose tool grip

Type

With impact cap

Handle grip dimensions

(L x Ø) 105 x 37 mm

Standards

DIN 5264-A · ISO 2380

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824704 Wera 932 A Workshop Slotted screwdriver Blade width: 7 mm Blade length: 125 mm DIN 5264-A, DIN ISO 2380

Description

Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. With mehrkomponentigem Kraftform handle for fast and careful working. Kraftform Plus: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. With a continuous hexagonal blade made of high-quality Bit-Material, this lossless power transfer even with hammer blows. Hardened tempered material against chipping or breakage of the blade. With integrated impact cap to increase the life and reduce the danger of shattering. Via the integrated hexagonal wrench can with mole or ring spanners higher torque can be transferred. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability the tip, increased protection against corrosion and exact form-fitting. With Hexagonal unroll-protection against annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool.

This text is machine translated.

Features

  • Black Point

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)