• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 950 SPKL HF 05022201001 Allen Allen key 4 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

4 mm

Length

137 mm

Screwdriver features

Ball head handle

Blade length

24 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668612 Wera 950 SPKL HF 05022201001 Allen Allen key 4 mm

Description

Angle screwdriver with color-coded and grip-friendly tube sheathing. The Hex Plus profile offers greater anliegeflachen in the screw head. The notch effect is thus reduced to a minimum, the destruction of the screw head virtually eliminated. The holding function retaining screws on the tool. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marked on the l key for quick access.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)