• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque X 2 05075652001 Torque wrench For bit sets 9 x 12 mm socket square 10 - 50 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Torque Wrench Click torque X2

  • Drive 9x12 mm
  • Easy setting
  • This text is machine translated.

Technical specifications

Product type

Torque wrench

Features

For bit sets

Downforce

9 x 12 mm socket square

Torque (min.)

10 Nm

Torque (max.)

50 Nm

Trigger accuracy

3 %

Graduation

0.25 Nm

Length

338 mm

DIN standard

DIN EN ISO 6789

Height

338 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668650 Wera Click-Torque X 2 05075652001 Torque wrench For bit sets 9 x 12 mm socket square 10 - 50 Nm

Description

Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simplifies in addition the safe setting of the desired torque value. The robust trigger mechanism guarantees a clearly audible and tactile trigger signal upon reaching the set torque. For right and left-suit and with plug-in-square for recording of corresponding plug-in tools.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)