• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK VDE 60 i/65 i/67 i/16 VDE Interchangeable bits set 16-piece Slot, Phillips, Pozidriv, Star socket, Plus/Minus

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

17-piece VDE Interchangeable blade-set power compact form VDE

  • Kraftform compact VDE 16 universal 1
  • Multi-component VDE-insulated Kraftform hand holder with roll-off protection
  • VDE-interchangeable blades 154 mm long
  • In robust folding bag
  • Individually tested
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • A black symbol with a circle, a vertical line, and three short lines that intersect at the centre.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Interchangeable bits set

Range of use

VDE

Downforce

Slot

Phillips

Pozidriv

Star socket

Plus/Minus

Blade length

154 mm

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Content

1 Set

Standards

DIN EN 60900:2004

Documents & Downloads

Datasheet

Datasheet 822706 Wera KK VDE 60 i/65 i/67 i/16 VDE Interchangeable bits set 16-piece Slot, Phillips, Pozidriv, Star socket, Plus/Minus

User & Safety Instructions

User & Safety Instructions 822706 Wera KK VDE 60 i/65 i/67 i/16 VDE Interchangeable bits set 16-piece Slot, Phillips, Pozidriv, Star socket, Plus/Minus

Information

Information 822706 Wera KK VDE 60 i/65 i/67 i/16 VDE Interchangeable bits set 16-piece Slot, Phillips, Pozidriv, Star socket, Plus/Minus

Description

14 VDE-changing blades with hand holder 817 VDE Kraftform and one-pin phase tester in robust belt bag. Tested tools according to IEC 60900. Routine test at 10,000 V for safe working at the approved voltage of 1,000 V.

This text is machine translated.

Scope of delivery

  • VDE hand-holder
  • Voltage tester 3.0 X 70 mm
  • VDE Reversing blade 154 mm: Slot 2.5/3.5/4.0/5.5 mm
  • Cross-slot PH1/PH2/PZ1/PZ2
  • Plus-minus PZS1/PZS2
  • TORX® T10/T15/T20/T25
  • Belt pocket