• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05003484001 VDE Interchangeable bits set 16-piece Slot, Phillips, Pozidriv, Star socket, Plus/Minus

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform Kompakt VDE 16pcs.

  • Incl. handy pouch
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • A black star gear symbol with six rounded teeth and a circle forming the outer boundary.
  • A black symbol with a circle, a vertical line, and three short lines that intersect at the centre.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Interchangeable bits set

Range of use

VDE

Downforce

Slot

Phillips

Pozidriv

Star socket

Plus/Minus

Blade length

154 mm

Length

154 mm

Width

125 mm

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Content

1 Set

Weight

0.675 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817679 Wera 05003484001 VDE Interchangeable bits set 16-piece Slot, Phillips, Pozidriv, Star socket, Plus/Minus

Description

14 VDE changeover blades with reduced blade diameter, so that even deep-lying screws and spring elements can be reached and actuated. Hand holder 817 VDE Force form for ergonomic working and one-pin phase tester in robust belt bag. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working with the approved voltage of 1,000 V.

This text is machine translated.

Features

  • 1 Kraftform hand-held bit holder 817 VDE for Wera VDE interchangeable blades only
  • VDE interchangeable blades (each 154 mm long) with reduced blade diameter with integrated protective insulation, allows sunken screws and spring elements to be accessed and actuated
  • Incl. Single-pole voltage tester.

Scope of delivery

  • Kraftform compact VDE 16 extra slim 1, 16-piece
  • 1x 817 VDE Kraftform Hand holder 9 x 98 mm
  • 2x Kraftform compact VDE 62 is PH 1x154 mm, PH 2x154 mm
  • 2x Kraftform compact VDE 65 is PZ 1x154 mm, PZ 2x154 mm
  • 2x Kraftform compact VDE 65 is PZ/S # 1x154 mm, # 2x154 mm
  • 1x Kraftform Compact VDE 67 i TORX ® TX 10 x 154 mm
  • 3x Kraftform compact VDE 67 is TORX®: TX 15x154 mm, TX 20x154 mm, TX 25x154 mm
  • 1x Kraftform compact VDE 60 i 0.4 x 2.5 x 154 mm
  • 3x Kraftform compact VDE 60 is: 0.6X3.5X154 mm, 0.8x4x154 mm, 1x5.5 x 154 mm
  • 1x 247 Single-pole phase tester 0.5 x 3 x 70 mm
  • 1x adhesive strip 70: 70 x 50 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.