Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Highlights & Details
Power form Compact VDE Interchangeable blade-Set 17-piece
- Safe working up to 1000 volts
- 15 blades
Technical specifications
- Product type
Interchangeable bits set
- Range of use
VDE
- Downforce
Slot
Phillips
Pozidriv
Star socket
Plus/Minus
- Blade length
154 mm
- Length
154 mm
- DIN standard
DIN EN 60900
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- Content
1 pc(s)
- Standards
DIN EN 60900:2004
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1173655 Wera Kraftform Kompakt 60i+iS/62i/65i/67i/17 VDE Interchangeable bits set 17-piece Slot, Phillips, Pozidriv, Star socket
User & Safety Instructions
User & Safety Instructions 1173655 Wera Kraftform Kompakt 60i+iS/62i/65i/67i/17 VDE Interchangeable bits set 17-piece Slot, Phillips, Pozidriv, Star socket
User & Safety Instructions 1173655 Wera Kraftform Kompakt 60i+iS/62i/65i/67i/17 VDE Interchangeable bits set 17-piece Slot, Phillips, Pozidriv, Star socket
Description
15 VDE changeover blade with 2 hand holders 817 VDE Power form in robust belt pouch. Tested tools in accordance with IEC 60900. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V.
Scope of delivery
- 2 x Hand Holder VDE Power form "817"
- Phillips PH 1/2
- cross-tip PZ 1/2
- Torx T10/15/20/25
- slot 0.4 x 2.5/0.6 x 3.5/0.8 x 4.0/1.0 x 5.5/1.2 x 6.5 mm
- plus/minus PZ/S 1/2.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.