• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform 2go 300 Workshop Screwdriver set 11-piece Slot, Pozidriv, Phillips, Star

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Pozidriv

Phillips

Star

Material

Tool steel

Material properties

alloyed

Blade type

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548002 Wera Kraftform 2go 300 Workshop Screwdriver set 11-piece Slot, Pozidriv, Phillips, Star

Description

11 Kraftform screwdrivers with "Take it easy" tool finder in stable form Wera 2 go 4 quiver. With adjustable Space Division for individual adjustment possible.

This text is machine translated.

Features

  • Lasertip
  • "Take it easy" tool finder
  • Multi-component Kraftform handle
  • Hexagonal unroll-protection.

Scope of delivery

  • Flat-tip screwdriver 0.8x4.5x 90/1. 2 x 7 x 125 mm
  • Phillips Screwdriver Phillips PH 1 x 80/PH 2 x 100
  • Phillips screwdriver PZ 1 x 80/PZ 2 x 100
  • Torx screwdriver T10 x 80/T15 x 80/T20 x 100/T 25 x 100/T30 x 115
  • Hook-and-loop strap
  • Wera 2 go 4 quiver.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)