• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Komp RA 4 05051031001 Forward/reverse ratchet 1/4" (6.3 mm)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

44

Max. torque

50 Nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548005 Wera Kraftform Komp RA 4 05051031001 Forward/reverse ratchet 1/4" (6.3 mm)

Description

Wera ratchet wrench with mehrkomponentigem Kraftform pistol grip for high working speeds and particularly ergonomic screw. Fine serration for lower drawback angle of only 8°, changeover (right, fixed, left), maximum torque of up to 50 Nm. Hexagonal blade with 1/4"-inner hexagonal holder with Rapidaptor technology, magnetic. With practical holder for fixing at the belt.

Features

  • "Take it easy" tool finder
  • Multi-component Kraftform handle
  • Quick-change chuck
  • Built-in bit loader

Scope of delivery

  • Bits, L = 25 mm: Phillips PH 1/PH 2
  • Pozidriv PZ 1/PZ 2, Torx T20/T25
  • Bits, L = 89 mm: Phillips PH 1/PH 2
  • Pozidriv PZ 1/PZ 2, Torx T20/T25.

Hints

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)