• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 400 RA Set Imperial 1 Bit screwdriver 17-piece Phillips, TORX, Allen, Square socket, Slot

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wera Kraftform Kompakt 400 RA Set Imperial 1 Bit screwdriver 17-piece Phillips, TORX, Allen, Square socket, Slot

  • The integrated ratchet with fine tooth system ensures fast and safe working
  • Handy work thanks to fully embedded in the handle ratchet mechanism
  • Switch-over lever for comfortable right/left change of direction
  • Rapidaptor bit holder with quick-turn sleeve for lightning-fast bit change
  • Quick-turn sleeve for very high working speeds
  • Ergonomic 2-component grip with finger grip recesses

Technical specifications

Product type

Bit screwdriver

Downforce

Phillips

TORX

Allen

Square socket

Slot

Length

150 mm

Screwdriver features

incl. bit set

Width

130 mm

Height

50 mm

Dim

(L x W x H) 150 x 130 x 50 mm

Documents & Downloads

Datasheet

Datasheet 2626321 Wera Kraftform Kompakt 400 RA Set Imperial 1 Bit screwdriver 17-piece Phillips, TORX, Allen, Square socket, Slot

User & Safety Instructions

User & Safety Instructions 2626321 Wera Kraftform Kompakt 400 RA Set Imperial 1 Bit screwdriver 17-piece Phillips, TORX, Allen, Square socket, Slot

Description

17-piece textile box with 1 cross-grip bits hand holder 416 RA with ratchet function and Rapidaptor quick-change chuck, 16 tough bits, 1/4", 89 mm long

This text is machine translated.

Features

  • The integrated ratchet with fine teeth provides for fast and safe working
  • Handy working thanks to fully embedded ratchet mechanism in the handle
  • Switch lever for convenient right/left change of direction
  • Rapidaptor bit holder with quick-turn sleeve for lightning-fast bit change and high working speed
  • Quick-turn sleeve for very high working speed

Scope of delivery

  • 1x Kraftform Compact 400 RA imperial set 1, 17-part
  • 1x 416 RA cross-grip bits-hand holder with ratchet function and Rapidaptor quick-change chuck: 1/4x45
  • 2x 851/4 Z bits: PH 2x89, PH 3x89
  • 6x 867/4 Z TORX® bits: TX 10x89, TX 15x89, TX 20x89, TX 25x89, TX 30x89, TX 40x89
  • 5x 840/4 Z Bits: 1/8"X89, 5/32"X89, 3/16"X89, 7/32"X89, 1/4"X89
  • 2x 868/4 inner square bits: # 2x89, # 3x89
  • 1x 800/4 Z bits: 1.0x5.5x89
  • 1x Velcro strips 120: 50x120

More interesting products

(*All information is plus legal VAT)