• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 975.840.10 N/A N/A Suitable for (signal processing) KombiSign 71, Indicator light 814 module

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder base

Suitable for

KombiSign 71

Indicator light 814 module

Dim

(Ø x L) 25 mm x 110 mm

(Ø)

25 mm

Length

110 mm

Compatible with (details)

Signal stack KombiSIGN 71

Installed steady light 815

Type

975.840.10

Type

Suitable stand with pipe (Ø x L) 25 x110 mm

Factory colour

Multicolour

Weight

0.06

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585179 Werma Signaltechnik 975.840.10 N/A N/A Suitable for (signal processing) KombiSign 71, Indicator light 814 module

More interesting products

(*All information is plus legal VAT)