• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPM333 Motor controller

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor controller

Height

35 mm

Length

75 mm

Width

50 mm

Compatible with

Arduino

Tool type

Motor controller

Weight

80 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481897 Whadda WPM333 Motor controller

Description

Features

  • 6N137 High speed optical culture to ensure high speed to ensure high speed without losing steps * 42.57.86 Step within 3A 2/4-thases / 4-wire / 6-wire stepper motor * Automatic half decay * Excitation mode: Synchronization, Half Step, 1 / 8 Step, 1/16 Step * Current level is adjustable to meet your application needs * Large heat sink for good heat dissipation * Overheating and overcurrent protection to ensure optimal performance
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)