• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPSH216 Development board Compatible with (development kits): Arduino

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Development board

Suitable for

Arduino Mega 2560

Suitable for

Arduino

Compatible with

Arduino

Interfaces

ICSP

Series

Atmel AVR

Tool type

Development kit

Internal ports

ICSP

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481971 Whadda WPSH216 Development board Compatible with (development kits): Arduino

Description

This prototyping board makes it easy for you to design custom circuits and soldering electronics directly on them!

The board is conveniently designed with a spacious prototyping area for both connected and non-connected through hole components. There is even a solder tag reserved for a SMD chip! You can easily solder SMD ICs to the prototyping area to test them with your Arduino microcontroller. The board also extends over a number of power and mass through-holes, which gives enough port resources. Also included is a 170-hole breadboard that you can hold on to the prototyping area.

This text is machine translated.

Features

  • Compatible with MEGA 2560 Control Board and Arduino * Enhanced 5V, 3V and Arduino Vin pins * On-board reset button * On-board power LED and D13 status LED * Enhanced ICSP interface * Extends all Arduino control pins and power pins * Easy Prototyping * Tiny 170 hole breadboard included * 28-pin IC interface possible

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)