• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSAH134 Signal generator

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal generator

Dim

(W x H x D) 15.80 x 15.50 x 3.80 mm

Weight

112.0000

Width

15.80 mm

Height

15.50 mm

Depth

3.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482018 Whadda WSAH134 Signal generator

Description

Produces the sound of a vintage steam engine. Adjustable 'speed' and volume. ideal for model railways, radio games, stage or as a gadget. With 'Steam Whistle' push button.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)