• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wick WH200E4 Inhaler

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Electrical sine inhaler WH200E4

  • Ready to use in approx. 5 minutes and easy to use
  • Soft flexible mask
  • Variable steam control to adjust the steam intensity
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Inhaler

Weight

450 g

Documents & Downloads

Security datasheet

Security datasheet 2147034 Wick WH200E4 Inhaler

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

Features

  • Intuitive operation with only one button
  • Ultracompact size
  • 5-20 minutes of use
  • 40 ml tank volume
  • Automatic shut-off when water is no longer present
  • Scent pad insert for up to two VapoPads with essential oils - in order to release pleasant vapors in the room, for extra comfort
  • Noise level 40 dB(A)
  • Input power 65 W.
  • Capacity 133 ml/h
  • Power cable (1.83 m)

Scope of delivery

  • Sinus inhaler
  • 2 menthol pads
  • User manual.

What kind of Inhalers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.