
Number
Total (€ 149.99 / piece)
€ 170.00
-12 %
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
Rotary resistance DP
- 10 kΩ
- linear
Our service for you
Technical specifications
- Product type
Wire-wound pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
20 W
- Connection
Screws
- Mechanical angle
270°
- Electrical angle
251°
- Axle length
9.5 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
10 mm
- (Ø)
34 mm
- Tolerance ±
5 %
- Content
1 pc(s)
- Type
DP20 10K J
- Dim
(Ø) 34 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1231677 Widap 230003010K DP20 10K J Wire-wound pot Mono 20 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1231677 Widap 230003010K DP20 10K J Wire-wound pot Mono 20 W 10 kΩ 1 pc(s)
Description
Scope of delivery
- 230003010K.

























