• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 780007 Ceramic insulator (Ø x H) 50 mm x 50 mm M12 M12 Ceramic insulated 1 pc(s)

Image similar
Product type
Ceramic insulator
Material
Ceramic
External thread
M12
Internal thread
M12
Length
50 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CERAMIC INSULATOR G50 HH M12

Our service for you

Technical specifications

  • Weight: 220 g
Product type

Ceramic insulator

Material

Ceramic

External thread

M12

Internal thread

M12

Dim

(Ø x H) 50 mm x 50 mm

Length

50 mm

Content

1 pc(s)

Material properties

insulated

Height

50 mm

(Ø)

50 mm

Documents & Downloads

Datasheet

Datasheet 3438811 Widap 780007 Ceramic insulator (Ø x H) 50 mm x 50 mm M12 M12 Ceramic insulated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438811 Widap 780007 Ceramic insulator (Ø x H) 50 mm x 50 mm M12 M12 Ceramic insulated 1 pc(s)

Description

High insulation capability:
Ceramic is an excellent insulation material which withstands high voltages and prevents leakage currents.

Mechanical strength:
The insulators are robust and resistant to mechanical loads, such as vibrations or impacts.

Temperature resistance:
Ceramic isolators can be used in a wide temperature range, both at high and low temperatures.

Environmental resistance:
They are resistant to humidity, dust and other environmental influences, WAS makes them suitable for use in different environments.

Various designs and sizes:
Widap ceramic isolators are used in a wide range of applications, including high-voltage technology, electronics, automotive industry and renewable energies.

Various designs and sizes:
Widap offers a wide range of ceramic insulators, including supports, sleeves, bushings and other custom solutions.

Examples of applications:
High Voltage Applications:
Ceramic isolators are used for isolating high voltage lines, transformers and other devices.

Electronics:
They are used for the insulation of electronic components and printed circuit boards.

Automotive industry:
Ceramic isolators are used in spark plugs, sensors and other applications exposed to high temperatures and vibrations.

Renewable energies
They are used in solar inverters, wind turbines and other components of solar power systems and wind farms.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)