• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 02.123.7102.0 Socket contact 200 pc(s)

Product type
Socket contact
Connection
Crimp
Content
200 pc(s)
Type
0,75-1 QMM AG
Contact material
Brass
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.41 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0,75-1 QMM AG

Product type

Socket contact

Connection

Crimp

Content

200 pc(s)

Contact material

Brass

Manufacturer part #

02.123.7102.0

max. cross section

0.75 mm²

Min. cross section

1 mm²

Cross-section range

1 - 0.75 mm²

Pin diameter

2.5 mm

Crimp connection

7 mm

2.5 mm

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271136 Wieland Electric 02.123.7102.0 Socket contact 200 pc(s)

Description

Socket contacts for crimp connection
silver-plated
Cable cross-section 0.75 - 1.0 mm2

This text is machine translated.