• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 05.543.7202.0 Plug contact 200 pc(s)

Product type
Plug contact
Connection
Crimp
Content
200 pc(s)
Type
1,5 mm² Ag
Contact material
Brass
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.39 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1,5 mm² Ag

Product type

Plug contact

Connection

Crimp

Content

200 pc(s)

Contact material

Brass

Manufacturer part #

05.543.7202.0

max. cross section

1.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 1.5 mm²

Pin diameter

2.5 mm

Crimp connection

7 mm

2.5 mm

1.5-1.5 mm²

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271404 Wieland Electric 05.543.7202.0 Plug contact 200 pc(s)

Description

Plug contacts for crimp connection
silver-plated
Cable cross-section 1.5 qmm

This text is machine translated.