• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 05.544.1429.0 Plug contact 200 pc(s)

Product type
Plug contact
Connection
Crimp
Content
200 pc(s)
Type
0,5-1,5 QMM AU
Contact material
Brass
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 2.10 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0,5-1,5 QMM AU

Product type

Plug contact

Connection

Crimp

Content

200 pc(s)

Contact material

Brass

Manufacturer part #

05.544.1429.0

max. cross section

0.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 0.5 mm²

Pin diameter

1.58 mm

Crimp connection

4 mm

1.58 mm

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271411 Wieland Electric 05.544.1429.0 Plug contact 200 pc(s)

Description

Plug contact
Punched Ø 1.6 mm
Single contact
0.5-1.5 mm2
AWG 20-16
gold-plated

This text is machine translated.