• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 05.544.3829.8 Plug contact 100 pc(s)

Product type
Plug contact
Connection
Crimp
Content
100 pc(s)
Type
D 2,5- 1,5 QMM AG
Manufacturer part #
05.544.3829.8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.35 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

D 2,5- 1,5 QMM AG

Product type

Plug contact

Connection

Crimp

Content

100 pc(s)

Manufacturer part #

05.544.3829.8

max. cross section

1.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 1.5 mm²

Pin diameter

2.5 mm

Crimp connection

8 mm

2.5 mm

1.5-1.5 mm²

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271443 Wieland Electric 05.544.3829.8 Plug contact 100 pc(s)

Description

Plug contact
Turned Ø 2.5 mm
1.5 mm2
AWG 16
silver-plated

This text is machine translated.