• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 05.544.4229.7 Plug contact 100 pc(s)

Product type
Plug contact
Connection
Crimp
Content
100 pc(s)
Type
D 1,6 - 0,5 QMM
Contact material
Brass
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.70 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

D 1,6 - 0,5 QMM

Product type

Plug contact

Connection

Crimp

Content

100 pc(s)

Contact material

Brass

Manufacturer part #

05.544.4229.7

max. cross section

0.5 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 0.5 mm²

Pin diameter

1.6 mm

Crimp connection

8 mm

1.6 mm

0.5-0.5 mm²

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271440 Wieland Electric 05.544.4229.7 Plug contact 100 pc(s)

Description

Plug contacts turned
Gold contact surface
Diameter: 2.5 mm
Connection cross-section 0.5 qmm

This text is machine translated.