• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 21.330.5453.0 Screw terminal flexible: 1-4 mm² fixed: 1-6 mm² Number of pins: 4 250 pc(s) Grey

Product type
Screw terminal
Cross section (flexible) (min.)
1 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
1 mm²
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.86 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

4 mm²

Nominal current

32 A

Cross section (inflexible) (min.)

1 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (max.)

6 mm²

Number of pins

4

Factory colour

Grey

Content

250 pc(s)

Manufacturer part #

21.330.5453.0

Type

10E / 4

Connection

Screws

Nominal voltage

500 V

Width

44 mm

Direct mounting

Grey

44 mm

500 V

4

2

V2

FALSE

Screw connection

Screw connection

12 mm

FALSE

1-6 mm²

1-4 mm²

1-4 mm²

1-6 mm²

32 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271710 Wieland Electric 21.330.5453.0 Screw terminal flexible: 1-4 mm² fixed: 1-6 mm² Number of pins: 4 250 pc(s) Grey

Description

Europe terminal strip without wire protection
4-pin
Nominal cross-section: 6mm²
Pitch: 12mm
Rated voltage: 500V
Colour: white

This text is machine translated.

More interesting products

(*All information is plus legal VAT)