• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 29.400.1653.0 Screw terminal flexible: - fixed: - 20 pc(s)

Product type
Screw terminal
Content
20 pc(s)
Manufacturer part #
29.400.1653.0
Type
KL 16 / 16 PA
UKCA
not relevant
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 7.50 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal

Content

20 pc(s)

Manufacturer part #

29.400.1653.0

Type

KL 16 / 16 PA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271660 Wieland Electric 29.400.1653.0 Screw terminal flexible: - fixed: - 20 pc(s)

Description

Europe terminal strip without wire protection
16-pin
Nominal cross-section: 2.5mm²
Rated voltage: 500V
Colour: white

This text is machine translated.

More interesting products

(*All information is plus legal VAT)