• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.325.1028.0 Enclosure bottom Total number of pins: 10 1 pc(s)

Product type
Enclosure bottom
Total no. of pins
10
Content
1 pc(s)
Type
BAS GUT GE 10 A
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GUT GE 10 A

Product type

Enclosure bottom

Total no. of pins

10

Factory colour

Grey

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Aluminium

Manufacturer part #

70.325.1028.0

Insulation material

Aluminium

Number of pins

10

Width

43 mm

Height

28 mm

IP54

43

TRUE

28 mm

TRUE

Grey

Double locking levers

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

IP54

Other

Cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271848 Wieland Electric 70.325.1028.0 Enclosure bottom Total number of pins: 10 1 pc(s)

Description

Revos basic aluminum lower section
For two-hand locking and protective cover
Unassigned
Low type
10-pin

This text is machine translated.