• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.333.0636.0 Enclosure bottom Cable gland Total number of pins: 6 1 pc(s) Piece

Product type
Enclosure bottom
Connector type
Cable gland
Total no. of pins
6
Content
1 pc(s)
Type
EX GUT GO 6 M20 09IA Z0
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EX GUT GO 6 M20 09IA Z0

Product type

Enclosure bottom

Connector type

Cable gland

Total no. of pins

6

Factory colour

Blue

Content

1 pc(s)

Case material

Zinc

Manufacturer part #

70.333.0636.0

Number of pins

6

Width

52 mm

Height

74 mm

Packaging type

Piece

52

TRUE

74 mm

FALSE

Blue

Double locking levers

1

TRUE

TRUE

Zinc

Powder coating

-20-60 °C

Other

Housing extension

IP54

Sideways

Base unit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272008 Wieland Electric 70.333.0636.0 Enclosure bottom Cable gland Total number of pins: 6 1 pc(s) Piece

Description

Lower part of the casing revos Ex made of zinc
With two-hand locking or screw closure with M20 cable gland below (IP54)
Low type
6-pole
Explosion-tested version

This text is machine translated.