• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.344.1035.1 Enclosure bottom Cable gland Total number of pins: 10 1 pc(s) Piece

Product type
Enclosure bottom
Connector type
Cable gland
Total no. of pins
10
Content
1 pc(s)
Type
BAS GUT GB 10 M25 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GUT GB 10 M25 A

Product type

Enclosure bottom

Connector type

Cable gland

Total no. of pins

10

Factory colour

Grey

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Aluminium

Manufacturer part #

70.344.1035.1

Insulation material

Aluminium

Number of pins

10

Width

52 mm

Height

55 mm

Packaging type

Piece

52

TRUE

55 mm

TRUE

Grey

Single locking lever

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

IP54

Two-sided

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272028 Wieland Electric 70.344.1035.1 Enclosure bottom Cable gland Total number of pins: 10 1 pc(s) Piece

Description

Revos basic aluminum lower section
With protective cover and M20 cable gland left and right (IP54)
Low type
10-pin

This text is machine translated.