• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.344.4836.4 Enclosure bottom Cable gland Total number of pins: 48 1 pc(s) Piece

Product type
Enclosure bottom
Connector type
Cable gland
Total no. of pins
48
Content
1 pc(s)
Type
EX GUT GR48 M40 09IA Z4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EX GUT GR48 M40 09IA Z4

Product type

Enclosure bottom

Connector type

Cable gland

Total no. of pins

48

Factory colour

Blue

Content

1 pc(s)

Case material

Zinc

Manufacturer part #

70.344.4836.4

Number of pins

48

Width

120 mm

Height

117 mm

Packaging type

Piece

120

TRUE

117 mm

TRUE

Blue

Single locking lever

TRUE

TRUE

Zinc

Powder coating

-20-60 °C

Other

Housing extension

IP54

Sideways

Base unit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272038 Wieland Electric 70.344.4836.4 Enclosure bottom Cable gland Total number of pins: 48 1 pc(s) Piece

Description

Lower part of the casing revos Ex made of zinc
With one-handed locking with protective cover and cable gland with bend protection and strain relief M40 left(IP54)
Low type
48-pin
Explosion-tested version

This text is machine translated.