• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.359.1036.3 Enclosure top 1 pc(s)

Product type
Enclosure top
Content
1 pc(s)
Type
EX GOT GF10 M25 09IA Z3
Factory colour
Blue
Case material
Zinc
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EX GOT GF10 M25 09IA Z3

Product type

Enclosure top

Factory colour

Blue

Content

1 pc(s)

Case material

Zinc

Manufacturer part #

70.359.1036.3

Width

56 mm

Height

53 mm

IP54

56

TRUE

53 mm

FALSE

Blue

Double locking levers

TRUE

TRUE

Zinc

Powder coating

-20-60 °C

Other

Plug case

IP54

Above

Cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272093 Wieland Electric 70.359.1036.3 Enclosure top 1 pc(s)

Description

Lower part of housing revos Ex made of zinc
With two-hand locking mechanism and M25 trumpet gland on top (IP54)
Low type
10-pin, explosion-proof design

This text is machine translated.