

BAS GUT GP 10 A
Enclosure bottom
10
Grey
1 pc(s)
120 °C
-40 °C
Aluminium
71.325.1028.0
10
43.5 mm
28 mm
IP54
43.5
TRUE
28 mm
TRUE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP54
Other
Cover
not relevant
User & Safety Instructions 3271996 Wieland Electric 71.325.1028.0 Enclosure bottom Total number of pins: 10 1 pc(s)