• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 71.330.2435.0 Enclosure bottom 1 pc(s)

Product type
Enclosure bottom
Content
1 pc(s)
Type
BAS GUT GL 24 M25 A0
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GUT GL 24 M25 A0

Product type

Enclosure bottom

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

71.330.2435.0

Width

57 mm

Height

57 mm

IP54

57

TRUE

57 mm

FALSE

Grey

Single locking lever

TRUE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

IP54

Two-sided

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272039 Wieland Electric 71.330.2435.0 Enclosure bottom 1 pc(s)

Description

Revos basic aluminum lower section
With one-hand locking and M25 cable gland on right and left (IP54)
Low type
24-pin

This text is machine translated.