

BAS GUT GM 24 M25 A0
Enclosure bottom
Cable gland
24
Grey
1 pc(s)
120 °C
-40 °C
Aluminium
71.331.2435.0
24
57 mm
57 mm
IP54
57
TRUE
57 mm
FALSE
Grey
Single locking lever
TRUE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP54
Sideways
not relevant
User & Safety Instructions 3272073 Wieland Electric 71.331.2435.0 Enclosure bottom Cable gland Total number of pins: 24 1 pc(s)