• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 73.337.6435.1 Enclosure bottom 1 pc(s)

Product type
Enclosure bottom
Content
1 pc(s)
Type
BAS GUT GD 24HM32 50 A1
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GUT GD 24HM32 50 A1

Product type

Enclosure bottom

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

73.337.6435.1

Width

57 mm

Height

80 mm

57

TRUE

80 mm

FALSE

Grey

Double locking levers

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

Other

Bottom

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272230 Wieland Electric 73.337.6435.1 Enclosure bottom 1 pc(s)

Description

Revos basic aluminum lower section
With two-hand locking or screw closure with M32 threaded hole at the bottom
Low type
24-pin

This text is machine translated.