• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 73.341.1035.1 Enclosure bottom 1 pc(s)

Product type
Enclosure bottom
Content
1 pc(s)
Type
BAS GUT GG 10HM25 50 A1
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GUT GG 10HM25 50 A1

Product type

Enclosure bottom

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

73.341.1035.1

Width

58 mm

Height

91 mm

58

TRUE

91 mm

TRUE

Grey

Double locking levers

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

Other

Sideways

Cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272284 Wieland Electric 73.341.1035.1 Enclosure bottom 1 pc(s)

Description

Revos basic aluminum lower section
With two-hand locking with protective cover and threaded hole M25 on the left
Low type
10-pin

This text is machine translated.